3M1M39390103365015.000CD120
Cable Assembly Flat 0.381m 28AWG IDC Connector to IDC Connector 10 to 10 POS SKT-SKT IDT-IDT
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
10 to 10 | |
SKT-SKT | |
IDC Connector | |
IDC Connector | |
28 | |
0.381 | |
30V | |
-20 | |
105 | |
Polyvinyl Chloride |
This 1M39390103365015.000CD120 flat ribbon cable assembly from 3M is often used in connecting internal peripherals in electrical systems. Its cable is 0.381 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -20 °C to 105 °C. It has a PVC jacket.