Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
10@50V | |
Single | |
-55 | |
-55 to 150 | |
200 | |
40 | |
1.1 | |
150 | |
Mounting | Stud |
Package Height | 23.18(Max) |
Package Width | 17.44(Max) |
Package Length | 20.16(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-5 |
2 | |
Lead Shape | Terminal Stud |