Sensitron Semiconductor1N3595USJANSRectifiers
Diode Small Signal Switching 125V 0.15A 2-Pin MELF
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | Unknown |
PPAP | Unknown |
0.001 | |
Single | |
Unconfirmed | |
-65 | |
-65 to 175 | |
0.15@Ta=75C | |
1 | |
175 | |
Mounting | Surface Mount |
Package Height | 2.16(Max) |
Package Width | 2.16(Max) |
Package Length | 4.95(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |