Micro Commercial Components1N4007-TPRectifiers

Diode Switching 1KV 1A 2-Pin DO-41 T/R

Switch from an AC voltage to a DC voltage using a switching diode 1N4007-TP rectifier from Micro Commercial Components. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A.

Import TariffMay apply to this part

Total In Stock: 3,275,001 parts

Regional Inventory: 1,560,001

    Total$0.03Price for 1

    1,560,001 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0261
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0261
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,560,000 parts
      • Price: $0.0258
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,715,000 parts
      • Price: $0.0277

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.