EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 15 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 1.1 |
Test Current (mA) | 250 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Zener Impedance (Ohm) | 100 |
Maximum Noise Density (uV/rtHz) | 40 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.085%/°C(Max) |
Diameter | 2.29(Max) |
Mounting | Through Hole |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
Pin Count | 2 |
Lead Shape | Through Hole |