10% Off
Microchip Technology1N4112DUR-1Zener
Diode Zener Single 18V 1% 500mW 2-Pin DO-213AA
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
18 | |
1% | |
500 | |
0.25 | |
0.05 | |
21 | |
100 | |
40 | |
-65 | |
175 | |
Commercial | |
0.09%/°C(Max) | |
Diameter | 1.7(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-213AA |
2 | |
Lead Shape | No Lead |