Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.025@20V | |
Single | |
Obsolete | |
-65 | |
200 | |
100 | |
0.2 | |
1@0.01A | |
200 | |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
Converting from AC to DC is simple when using a switching diode 1N4148,143 rectifier from NXP Semiconductors. Its maximum power dissipation is 500 mW. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 200 °C.