Vishay1N4151W-E3-08Rectifiers
Diode Small Signal Switching 75V 0.3A 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.05 | |
Single | |
Active | |
-65 | |
150 | |
50 | |
0.15 | |
1@0.05A | |
150 | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.7(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode 1N4151W-E3-08 rectifier from Vishay. Its maximum power dissipation is 410 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.15 A. It is made in a single configuration.
EDA / CAD Models |