Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.7(Max) mm |
Mounting | Through Hole |
Package Length | 5.21(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Vishay's 1N4247GP-E3/54 rectifier can be used in a variety of applications that require a conversion of alternating to direct current. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=55C A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 160 °C.