Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.025@20V | |
Single | |
Obsolete | |
-65 | |
200 | |
100 | |
0.2 | |
1@0.1A | |
200 | |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Supplier Package | ALF |
2 |
EDA / CAD Models |
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.025@20V | |
Single | |
Obsolete | |
-65 | |
200 | |
100 | |
0.2 | |
1@0.1A | |
200 | |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Supplier Package | ALF |
2 |
EDA / CAD Models |