Diodes Incorporated1N4448WS-7-FRectifiers
Diode Small Signal Switching 75V 0.5A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Small Signal Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 75 |
75 | |
0.5 | |
4 | |
1.25@0.15A | |
2.5 | |
200 | |
4 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 1.3 mm |
Package Length | 1.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode 1N4448WS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.