Central Semiconductor1N4469BK PBFREEZener
Zener Diode Single 15V 5% 9Ohm 1500mW 2-Pin DO-41 Box
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
15 | |
5% | |
1500 | |
17 | |
0.05 | |
95 | |
9 | |
1500 | |
-65 | |
200 | |
Box | |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 5.21(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 |