Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
24 | |
5% | |
1.1 | |
1500 | |
10.5 | |
0.05 | |
60 | |
16 | |
1500 | |
-55 | |
175 | |
0.088%/°C(Max) | |
Diameter | 2.16(Max) |
Mounting | Through Hole |
Package Length | 4.06(Max) |
PCB changed | 2 |
Supplier Package | Case G-99 |
2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N4474 zener diode from Semtech. Its maximum leakage current is 0.05 μA. Its test current is 10.5 mA. Its maximum power dissipation is 1500 mW. This device has a maximum regulator current of 60 mA. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%.