EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Configuration | Single |
Nominal Zener Voltage (V) | 30 |
Maximum Power Dissipation (mW) | 1500 |
Test Current (mA) | 8.5 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Regulator Current (mA) | 48 |
Maximum Zener Impedance (Ohm) | 20 |
Maximum Power Dissipation @ 25C (mW) | 1500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.91%/°C |