EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 9.1 |
Zener Voltage Tolerance | 5% |
Maximum Voltage Regulation (mV) | 80 |
Maximum Forward Voltage (V) | 1.1 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 0.05 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Regulator Current (mA) | 26.2 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |