Micro Commercial Components1N4729A-TPZener
Zener Diode Single 3.6V 5% 10Ohm 1000mW 2-Pin DO-41G T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3.6 | |
5% | |
1.2 | |
1000 | |
69 | |
100 | |
252 | |
10 | |
-65 | |
200 | |
Tape and Reel | |
0.309 | |
Diameter | 2.8(Max) |
Mounting | Through Hole |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41G |
2 | |
Lead Shape | Through Hole |
This 1N4729A-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 100 μA. Its test current is 69 mA. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 252 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. It is made in a single configuration.