Central Semiconductor1N4733A BK PBFREEZener
Diode Zener Single 5.1V 5% 1000mW 2-Pin DO-41
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.1 | |
5% | |
1000 | |
49 | |
10 | |
890 | |
7 | |
-65 | |
200 | |
0.015%/°C | |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 5.21(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |