Nexperia1N4733A,113Zener

Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 T/R

Import TariffMay apply to this part

Total In Stock: 32,084 parts

Regional Inventory: 12,084

    Total$14.47Price for 318

    12,084 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      318
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0455
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 7,084 parts
      • Price: $0.0455
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0425
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      1924+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0354