Micro Commercial Components1N4733C-TPZener
Zener Diode Single 5.1V 2% 7Ohm 1000mW 2-Pin DO-41G T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.1 | |
2% | |
1.2 | |
1000 | |
49 | |
10 | |
178 | |
7 | |
-65 | |
200 | |
Tape and Reel | |
0.309 | |
Diameter | 2.8(Max) |
Mounting | Through Hole |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41G |
2 | |
Lead Shape | Through Hole |
This 1N4733C-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 10 μA. This device has a maximum regulator current of 178 mA. Its test current is 49 mA. Its maximum power dissipation is 1000@Ta=50C mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%.