Micro Commercial Components1N4735A-TPZener
Zener Diode Single 6.2V 5% 2Ohm 1000mW 2-Pin DO-41G T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
6.2 | |
5% | |
1.2 | |
1000 | |
41 | |
10 | |
146 | |
2 | |
-65 | |
200 | |
Tape and Reel | |
0.309 | |
Diameter | 2.8(Max) |
Mounting | Through Hole |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41G |
2 | |
Lead Shape | Through Hole |
This 1N4735A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 146 mA. Its test current is 41 mA. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%.