EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 10 |
Zener Voltage Tolerance | 5% |
Maximum Power Dissipation (mW) | 1000 |
Test Current (mA) | 25 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Zener Impedance (Ohm) | 7 |
Maximum Power Dissipation @ 25C (mW) | 1000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Typical Voltage Temperature Coefficient | 0.07%/°C(Max) |
Packaging | Tape and Reel |
Diameter | 2.72(Max) mm |
Mounting | Through Hole |
Package Length | 5.51(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |