EIC Semiconductor 1N4740A Zener
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
10 | |
5% | |
1000 | |
25 | |
20 | |
91 | |
7 | |
-55 | |
175 | |
Diameter | 2.74(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
