Rectron 1N4744A-T Zener
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin DO-41 T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 5.51(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |