Vishay1N4746A-TAPZener

Diode Zener Single 18V 5% 1300mW 2-Pin DO-41 Ammo

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N4746A-TAP zener diode from Vishay. This device has a maximum regulator current of 50 mA. Its maximum power dissipation is 1300 mW. Its test current is 14 mA. Its maximum leakage current is 5 μA. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

4,554 parts: Ships today

    Total$0.12Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,554 parts
      • Price: $0.1200