EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
18 | |
5% | |
1.2 | |
1000 | |
14 | |
5 | |
50 | |
0.5 | |
20 | |
-65 | |
200 | |
Tape and Reel | |
Diameter | 2.6(Max) |
Mounting | Through Hole |
Package Length | 4.8(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |