Micro Commercial Components1N4753A-TPZener
Zener Diode Single 36V 5% 50Ohm 1000mW 2-Pin DO-41G T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
36 | |
5% | |
1.2 | |
1000 | |
7 | |
5 | |
25 | |
50 | |
-65 | |
200 | |
Tape and Reel | |
0.309 | |
Diameter | 2.8(Max) |
Mounting | Through Hole |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41G |
2 | |
Lead Shape | Through Hole |
This 1N4753A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. This device has a maximum regulator current of 25 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 5 μA. Its test current is 7 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%.
EDA / CAD Models |