Vishay1N4761A-TRZener

Diode Zener Single 75V 5% 1300mW 2-Pin DO-41 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N4761A-TR zener diode from Vishay. This device has a maximum regulator current of 12 mA. Its maximum leakage current is 5 μA. Its test current is 3.3 mA. Its maximum power dissipation is 1300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

17,444 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      17444
      Country Of origin:
      China
         
      • Price: $0.0690
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 17,444 parts
      • Price: $0.0690