EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 200 |
Peak Reverse Repetitive Voltage (V) | 200 |
Maximum Continuous Forward Current (A) | 1@Ta=75°C |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.2 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Diameter | 2.72(Max) mm |
Mounting | Through Hole |
Package Length | 5.51(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |