Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode 1N4935G rectifier from ON Semiconductor. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A. This rectifier has an operating temperature range of -65 °C to 150 °C.