Micro Commercial Components1N4937-TPRectifiers
Diode Switching 600V 1A 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Obsolete | |
-55 | |
1@Ta=55C | |
1.3 | |
150 | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode 1N4937-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=55C A. This rectifier has an operating temperature range of -55 °C to 150 °C.