Micro Commercial Components1N4942GP-TPRectifiers
Diode Switching 200V 1A 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
1@Ta=55C | |
1.3 | |
150 | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |