Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
1000 | |
1@Ta=55C | |
1.3 | |
175 | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.21(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode 1N4948GP-E3/54 rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=55C A.