Sensitron Semiconductor1N4964USJANTXVZener
Zener Diode Single 18V 5% 4Ohm 5000mW 2-Pin MELF
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
18 | |
5% | |
1200 | |
5000 | |
65 | |
5 | |
264 | |
4 | |
5000 | |
-55 | |
125 | |
Military | |
0.085%/°C | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |