Sensitron Semiconductor1N4970JANTXZener

Zener Diode Single 33V 10Ohm 5000mW 2-Pin Case 5W

This 1N4970JANTX zener diode from Sensitron Semiconductors is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 2 μA. Its test current is 40 mA. This device has a maximum regulator current of 144 mA. This zener device has a nominal voltage of 33 V. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    24 weeks
    • Price: