Microchip Technology1N4971USZener
Diode Zener Single 36V 5% 5000mW 2-Pin E-MELF Bag
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
36 | |
5% | |
3000 | |
5000 | |
30 | |
2 | |
132 | |
11 | |
-65 | |
175 | |
0.095%/°C(Max) | |
Bag | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | E-MELF |
2 | |
Lead Shape | No Lead |