Sensitron Semiconductor1N4977USZener
Zener Diode Single 62V 42Ohm 5000mW 2-Pin MELF
Not Compliant | |
EAR-99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
62 | |
5000 | |
5000 | |
20 | |
2 | |
76 | |
42 | |
5000 | |
-65 | |
175 | |
0.1%/°C(Max) | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |