Diodes Incorporated1N5226B-TZener
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single | |
3.3 | |
5% | |
500 | |
20 | |
25 | |
28 | |
500 | |
-65 | |
175 | |
-0.07%/°C(Max) | |
Tape and Reel | |
Diameter | 2(Max) |
Mounting | Through Hole |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
This 1N5226B-T zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 25 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.