Diodes Incorporated1N5228B-TZener

Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin DO-35 T/R

Check out this perfect 1N5228B-T zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 10 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

13,458 parts: Ships in 11 days

This item has been discontinued

    Total$99.99Price for 2232

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1339+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 13,458 parts
      • Price: $0.0448