Vishay1N5228B-TRZener

Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5228B-TR zener diode from Vishay. Its maximum leakage current is 10 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part if shipping to the United States

10,191 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0228
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 191 parts
      • Price: $0.0228
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0224