Vishay1N5230B-TAPZener

Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Ammo

If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5230B-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Its test current is 20 mA. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part if shipping to the United States

12,354 parts: Ships tomorrow

    Total$0.13Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12,354 parts
      • Price: $0.1254