Micro Commercial Components1N5231B-TPZener

Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin DO-35 T/R

Check out this perfect 1N5231B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

47 parts: Ships in 10 days

This item has been discontinued

    Total$3.25Price for 27

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1745+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 47 parts
      • Price: $0.1203