EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 6.2 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 1.1 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 20 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Zener Impedance (Ohm) | 7 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Diameter | 2(Max) mm |
Mounting | Through Hole |
Package Length | 4.2(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
Pin Count | 2 |
Lead Shape | Through Hole |