Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
7.5 | |
5% | |
1.1 | |
500 | |
20 | |
3 | |
6 | |
500 | |
-65 | |
175 | |
Diameter | 2.2(Max) mm |
Mounting | Through Hole |
Package Length | 3.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |