Diodes Incorporated1N5239B-TZener

Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 T/R

This 1N5239B-T zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 3 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.

Import TariffMay apply to this part if shipping to the United States

840 parts: Ships in 10 days

This item has been discontinued

    Total$9.41Price for 840

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1330+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 840 parts
      • Price: $0.0112