Micro Commercial Components1N5239B-TPZener

Zener Diode Single 9.1V 5% 10Ohm 500mW 2-Pin DO-35 T/R

This 1N5239B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 3 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%.

3,324 parts: Ships tomorrow

This item has been discontinued

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1148+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      3324
      Country Of origin:
      Taiwan
         
      • Price: $0.0685
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1148+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,324 parts
      • Price: $0.0685