Micro Commercial Components1N5249B-TPZener
Zener Diode Single 19V 5% 23Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
19 | |
5% | |
1.1 | |
500 | |
6.6 | |
0.1 | |
23 | |
500 | |
-55 | |
150 | |
0.086%/°C(Max) | |
Tape and Reel | |
Diameter | 2(Max) |
Mounting | Through Hole |
Package Length | 4.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
This 1N5249B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 6.6 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 19 V and a voltage tolerance of 5%.