Diodes Incorporated1N5253B-TZener

Zener Diode Single 25V 5% 35Ohm 500mW 2-Pin DO-35 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this 1N5253B-T zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 25 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.

Import TariffMay apply to this part if shipping to the United States

4,000 parts: Ships in 10 days

This item has been discontinued

    Total$35.19Price for 3954

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1321+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.0089