Micro Commercial Components1N5253B-TPZener

Zener Diode Single 25V 5% 35Ohm 500mW 2-Pin DO-35 T/R

This 1N5253B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 25 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

8,155 parts: Ships today

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1016+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      8155
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1016+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 8,155 parts
      • Price: $0.0160