Vishay1N5253B-TRZener

Diode Zener Single 25V 5% 500mW 2-Pin DO-35 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5253B-TR zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 25 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

22,072 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      22072
      Country Of origin:
      China
         
      • Price: $0.0480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 22,072 parts
      • Price: $0.0480