Micro Commercial Components1N5262B-TPZener
Zener Diode Single 51V 5% 125Ohm 500mW 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
51 | |
5% | |
1.1 | |
500 | |
2.5 | |
0.1 | |
125 | |
500 | |
-55 | |
150 | |
0.096%/°C(Max) | |
Tape and Reel | |
Diameter | 2(Max) |
Mounting | Through Hole |
Package Length | 4.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
This 1N5262B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 2.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%.